SF-0603S063-2

DigiKey Part Number
SF-0603S063-2TR-ND - Tape & Reel (TR)
SF-0603S063-2CT-ND - Cut Tape (CT)
SF-0603S063-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S063-2
Description
FUSE BOARD MNT 630MA 32VDC 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
630 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S063-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.017
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.13 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
5¥5.07600¥25.38
10¥4.92500¥49.25
50¥4.14020¥207.01
100¥3.43680¥343.68
250¥3.12448¥781.12
500¥2.65576¥1,327.88
1,000¥2.34336¥2,343.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.10904¥10,545.20
10,000¥2.03092¥20,309.20
Manufacturers Standard Package