MFU0805FF00750P100 | |
---|---|
DigiKey Part Number | MFU0805.75TR-ND - Tape & Reel (TR) MFU0805.75CT-ND - Cut Tape (CT) MFU0805.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00750P100 |
Description | FUSE BOARD MNT 750MA 32VDC 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00750P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0021 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.285 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.18000 | ¥5.18 |
5 | ¥4.98800 | ¥24.94 |
10 | ¥4.83600 | ¥48.36 |
50 | ¥4.06700 | ¥203.35 |
100 | ¥3.37600 | ¥337.60 |
250 | ¥3.06944 | ¥767.36 |
500 | ¥2.60892 | ¥1,304.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30207 | ¥2,302.07 |
2,000 | ¥2.14860 | ¥4,297.20 |
3,000 | ¥2.11022 | ¥6,330.66 |
5,000 | ¥2.07187 | ¥10,359.35 |
10,000 | ¥1.99513 | ¥19,951.30 |