SF-0603SP100-2

DigiKey Part Number
SF-0603SP100-2TR-ND - Tape & Reel (TR)
SF-0603SP100-2CT-ND - Cut Tape (CT)
SF-0603SP100-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP100-2
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP100-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.026
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.78000¥7.78
5¥7.56200¥37.81
10¥7.07000¥70.70
50¥5.84900¥292.45
100¥4.87470¥487.47
250¥4.75276¥1,188.19
500¥4.02166¥2,010.83
1,000¥3.53419¥3,534.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.16855¥15,842.75
10,000¥3.04668¥30,466.80
Manufacturers Standard Package