SF-SP-LAB1 | |
---|---|
DigiKey Part Number | SF-SP-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | SF-SP-LAB1 |
Description | SINGLFUSETIME LAG DESIGN KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.5 ~ 7A 32 ~ 63VDC Surface Mount 90 Pieces - 18 Values (5 Each) |
Datasheet | Datasheet |
EDA/CAD Models | SF-SP-LAB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | Slow Blow | |
Voltage Rating | 32 ~ 63VDC | |
Current Rating (Amps) | 0.5 ~ 7A | |
Quantity | 90 Pieces - 18 Values (5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 0603 ~ 1206 (1608 ~ 3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.42000 | ¥284.42 |
5 | ¥270.83200 | ¥1,354.16 |
10 | ¥250.52400 | ¥2,505.24 |
50 | ¥216.66520 | ¥10,833.26 |
100 | ¥203.12370 | ¥20,312.37 |
250 | ¥189.58208 | ¥47,395.52 |
500 | ¥176.04050 | ¥88,020.25 |