3405.0199 | |
---|---|
DigiKey Part Number | 486-4962-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0199 |
Description | UMF 250/UMK 250 ASSORTMENT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.5 ~ 10A 250VAC, 125VDC Surface Mount 180 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | Fast Blow | |
Voltage Rating | 250VAC, 125VDC | |
Current Rating (Amps) | 0.5 ~ 10A | |
Quantity | 180 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥939.87000 | ¥939.87 |
50 | ¥852.11460 | ¥42,605.73 |
100 | ¥830.48300 | ¥83,048.30 |