AHCA-18-PCBR | |
---|---|
DigiKey Part Number | 283-AHCA-18-PCBR-ND |
Manufacturer | |
Manufacturer Product Number | AHCA-18-PCBR |
Description | FUSE PCB 6X32MM AUTO 18A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18A 500 VAC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 18A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.005 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.09000 | ¥96.09 |
10 | ¥85.71000 | ¥857.10 |
25 | ¥84.10960 | ¥2,102.74 |
40 | ¥74.09650 | ¥2,963.86 |
80 | ¥60.87900 | ¥4,870.32 |
230 | ¥58.07509 | ¥13,357.27 |
900 | ¥52.06739 | ¥46,860.65 |