Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,720 In Stock | 1 : ¥12.16000 Cut Tape (CT) 1,000 : ¥5.49578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 15 A | 32 V | 32 V | Fast Blow | Axial | 50A AC, 300A DC | 68.8 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
2,613 In Stock | 1 : ¥45.67000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 25 A | 32 V | 32 V | Fast Blow | Axial | 100A AC, 300A DC | 192.0 | UL | -55°C ~ 125°C | - | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥30.81752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 20 A | 32 V | 32 V | Fast Blow | Axial | 100A AC, 300A DC | 115.0 | UL | -55°C ~ 125°C | - | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) |