0275025.MXL

DigiKey Part Number
F4765-ND
Manufacturer
Manufacturer Product Number
0275025.MXL
Description
FUSE BRD MNT 25A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
192.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.133" Dia x 0.310" L (3.38mm x 7.87mm)
DC Cold Resistance
0.0026 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.67000¥45.67
5¥44.12000¥220.60
10¥42.54600¥425.46
50¥33.08800¥1,654.40
100¥27.74010¥2,774.01