SF-1206SA1500W-2 | |
---|---|
DigiKey Part Number | 118-SF-1206SA1500W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA1500W-2CT-ND - Cut Tape (CT) 118-SF-1206SA1500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA1500W-2 |
Description | FUSE BOARD MOUNT 15A 32VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 24.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.0035 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥12.58600 | ¥62.93 |
10 | ¥11.78100 | ¥117.81 |
50 | ¥9.75000 | ¥487.50 |
100 | ¥8.12490 | ¥812.49 |
250 | ¥7.92188 | ¥1,980.47 |
500 | ¥6.70304 | ¥3,351.52 |
1,000 | ¥5.89054 | ¥5,890.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.48433 | ¥19,195.15 |
7,000 | ¥5.28121 | ¥36,968.47 |
10,500 | ¥5.07809 | ¥53,319.95 |