1/4" Stud Mounted Fuses Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock 436 Factory | 1 : ¥360.62000 Box | Box | Active | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 1000V | - | Bolt Down | Steel | - | |||
0 In Stock Check Lead Time | 1 : ¥270.51000 Bulk | Bulk | Active | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 700VAC, 1500VDC | - | Bolt Down | Steel | - | |||
0 In Stock Check Lead Time | 1 : ¥1,439.00000 Bulk | - | Bulk | Active | Chassis Mount | Custom | 100 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 600V | - | Screw Terminal | Aluminum | Tin | ||
0 In Stock | 1 : ¥513.13000 Bulk | Bulk | Obsolete | Chassis Mount | Custom | 100 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 600V | - | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,623.73000 Bulk | Bulk | Active | Chassis Mount | Custom | 100 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | - | - | Screw Terminal | Aluminum | Tin | |||
0 In Stock Check Lead Time | 1 : ¥2,038.68000 Bulk | Bulk | Active | Chassis Mount | Custom | 100 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 700V | - | Screw Terminal | Aluminum | Tin | |||
0 In Stock Check Lead Time | 1 : ¥2,304.34000 Bulk | Bulk | Active | Chassis Mount | Custom | 100 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 500V | - | Screw Terminal | Aluminum | Tin | |||
0 In Stock Check Lead Time | 1 : ¥2,602.31000 Bulk | - | Bulk | Active | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 2 | 600V | - | Screw Terminal | Aluminum | Tin | ||
0 In Stock Check Lead Time | 1 : ¥2,796.90000 Bulk | Bulk | Active | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 600V | - | Screw Terminal | Aluminum | Tin | |||
0 In Stock Check Lead Time | 1 : ¥6,635.88000 Bulk | Bulk | Active | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 5000V | - | Screw Terminal | Aluminum | Tin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Custom | 400 A | 1/4" Stud Mounted Fuses | Bolt Down | Block | 1 | 5000V | - | Screw Terminal | Aluminum | Tin |