1BS102 | |
---|---|
DigiKey Part Number | 1BS102-ND |
Manufacturer | |
Manufacturer Product Number | 1BS102 |
Description | FUSE BLOK BLT DWN 600V 400A CHAS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 2 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Aluminum | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,602.31000 | ¥2,602.31 |