BH-2001 | |
---|---|
DigiKey Part Number | BH-2001-ND |
Manufacturer | |
Manufacturer Product Number | BH-2001 |
Description | FUSE BLOK BLT DWN 5000V 400A CHA |
Customer Reference | |
Detailed Description | Fuse Block 400 A 5000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 5000V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Aluminum | |
Contact Finish | Tin |