LMG5200MOFT

DigiKey Part Number
296-45474-2-ND - Tape & Reel (TR)
296-45474-1-ND - Cut Tape (CT)
296-45474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG5200MOFT
Description
IC HALF BRIDGE DRIVER 10A 9QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6)
Datasheet
 Datasheet
EDA/CAD Models
LMG5200MOFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
Logic
Load Type
Inductive
Technology
Gallium Nitride (GaN) FETs
Rds On (Typ)
15mOhm LS, 15mOhm HS
Current - Output / Channel
10A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
80V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
9-QFN
Supplier Device Package
9-QFN (8x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.78000¥123.78
10¥113.74600¥1,137.46
25¥109.03000¥2,725.75
100¥96.06540¥9,606.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥91.35068¥22,837.67
500¥85.45694¥42,728.47
Manufacturers Standard Package