NCP51530BDR2G

DigiKey Part Number
NCP51530BDR2GOSTR-ND - Tape & Reel (TR)
NCP51530BDR2GOSCT-ND - Cut Tape (CT)
NCP51530BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51530BDR2G
Description
IC HALF BRIDGE DRIVER 2A 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP51530BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
General Purpose
Interface
Logic, PWM
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
2A
Current - Peak Output
2.2A
Voltage - Supply
10V ~ 17V
Voltage - Load
700V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.92000¥12.92
10¥11.55300¥115.53
25¥10.96320¥274.08
100¥8.41790¥841.79
250¥7.43924¥1,859.81
500¥7.04750¥3,523.75
1,000¥5.48141¥5,481.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.20737¥13,018.42
5,000¥5.01160¥25,058.00
12,500¥4.85500¥60,687.50
Manufacturers Standard Package