PWD13F60

DigiKey Part Number
497-18514-ND
Manufacturer
Manufacturer Product Number
PWD13F60
Description
IC HALF BRIDGE DRVR 8A 28VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Industrial Power MOSFET 28-VFQFPN (10x13)
Datasheet
 Datasheet
EDA/CAD Models
PWD13F60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Industrial
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
320mOhm
Current - Output / Channel
8A
Current - Peak Output
32A
Voltage - Supply
15V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
28-PowerVQFN
Supplier Device Package
28-VFQFPN (10x13)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
816¥32.17740¥26,256.76
1,632¥28.02547¥45,737.57
2,448¥26.98748¥66,065.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.