FPGAs (Field Programmable Gate Array)

Results: 109
Manufacturer
Microchip TechnologyMicrosemi Corporation
Product Status
ActiveObsolete
Total RAM Bits
110592276480516096
Number of I/O
147165270280341444
Number of Gates
60000015000003000000
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
208-BFQFP256-LBGA484-BGA676-BGA
Supplier Device Package
208-PQFP (28x28)256-FPBGA (17x17)484-FPBGA (23x23)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
109Results
Applied FiltersRemove All

Showing
of 109
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484-FGG484
A3PE600-FG484I
IC FPGA 270 I/O 484FBGA
Microchip Technology
111
In Stock
1 : ¥892.59000
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
38
In Stock
1 : ¥1,777.95000
Tray
Tray
Active
Not Verified
276480
147
1500000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
36
In Stock
1 : ¥2,044.62000
Tray
Tray
Active
Not Verified
276480
147
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
208-BFQFP
208-PQFP (28x28)
62
In Stock
1 : ¥2,188.96000
Tray
Tray
Active
Not Verified
276480
280
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
27
In Stock
1 : ¥2,188.96000
Tray
Tray
Active
Not Verified
276480
280
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
80
In Stock
1 : ¥3,968.10000
Tray
Tray
Active
Not Verified
516096
341
3000000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
110
In Stock
1 : ¥892.59000
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
76
In Stock
1 : ¥1,051.21000
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
29
In Stock
1 : ¥2,341.55000
Tray
Tray
Active
Not Verified
276480
444
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
676-BGA
676-FBGA (27x27)
57
In Stock
1 : ¥2,768.21000
Tray
Tray
Active
Not Verified
276480
444
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
676-BGA
676-FBGA (27x27)
0
In Stock
Check Lead Time
1 : ¥5,391.74000
Tray
Tray
Active
Not Verified
516096
341
3000000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
0
In Stock
Check Lead Time
1 : ¥2,417.72000
Tray
Tray
Active
Not Verified
276480
147
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
208-BFQFP
208-PQFP (28x28)
0
In Stock
Check Lead Time
1 : ¥2,586.80000
Tray
Tray
Active
Not Verified
276480
280
1500000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
256 FBGA
A3PE600-FGG256
IC FPGA 165 I/O 256FBGA
Microchip Technology
0
In Stock
Check Lead Time
90 : ¥661.28278
Tray
Tray
Active
Not Verified
110592
165
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FPBGA (17x17)
256 FBGA
A3PE600-1FG256
IC FPGA 165 I/O 256FBGA
Microchip Technology
0
In Stock
Check Lead Time
90 : ¥720.53167
Tray
Tray
Active
Not Verified
110592
165
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FPBGA (17x17)
484-FBGA
A3PE600-FGG484
IC FPGA 270 I/O 484FBGA
Microchip Technology
0
In Stock
Check Lead Time
60 : ¥776.04533
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
484-FGG484
A3PE600-FG484
IC FPGA 270 I/O 484FBGA
Microchip Technology
0
In Stock
Check Lead Time
60 : ¥776.04533
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
256 FBGA
A3PE600-2FG256
IC FPGA 165 I/O 256FBGA
Microchip Technology
0
In Stock
Check Lead Time
90 : ¥779.69744
Tray
Tray
Active
Not Verified
110592
165
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FPBGA (17x17)
0
In Stock
Check Lead Time
90 : ¥779.69744
Tray
Tray
Active
Not Verified
110592
165
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FPBGA (17x17)
0
In Stock
Check Lead Time
90 : ¥828.58100
Tray
Tray
Active
Not Verified
110592
165
600000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FPBGA (17x17)
0
In Stock
Check Lead Time
90 : ¥828.58100
Tray
Tray
Active
Not Verified
110592
165
600000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FPBGA (17x17)
484-FGG484
A3PE600-1FG484
IC FPGA 270 I/O 484FBGA
Microchip Technology
0
In Stock
Check Lead Time
60 : ¥845.92367
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
0
In Stock
Check Lead Time
60 : ¥845.92367
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
0
In Stock
Check Lead Time
60 : ¥914.09617
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
484-FGG484
A3PE600-2FG484
IC FPGA 270 I/O 484FBGA
Microchip Technology
0
In Stock
Check Lead Time
60 : ¥914.09617
Tray
Tray
Active
Not Verified
110592
270
600000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
Showing
of 109

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.