A3PE600-1FG256 | |
---|---|
DigiKey Part Number | A3PE600-1FG256-ND |
Manufacturer | |
Manufacturer Product Number | A3PE600-1FG256 |
Description | IC FPGA 165 I/O 256FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 165 110592 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 165 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥720.53167 | ¥64,847.85 |