A3PE1500-2PQG208I | |
---|---|
DigiKey Part Number | A3PE1500-2PQG208I-ND |
Manufacturer | |
Manufacturer Product Number | A3PE1500-2PQG208I |
Description | IC FPGA 147 I/O 208QFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 147 276480 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 276480 | |
Number of I/O | 147 | |
Number of Gates | 1500000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,417.72000 | ¥2,417.72 |