FPGAs (Field Programmable Gate Array)

Results: 6
Series
Cyclone® 10 LPMAX® 10
Number of LABs/CLBs
125153924755079
Number of Logic Elements/Cells
2000246243960081264
Total RAM Bits
11059260825611612162810880
Number of I/O
112150325423
Voltage - Supply
1.2V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
153-VFBGA256-LFBGA484-FBGA780-BGA
Supplier Device Package
153-MBGA (8x8)256-UBGA (14x14)484-UBGA (19x19)780-FBGA (29x29)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
10CL025YU256C8G
IC FPGA 150 I/O 256UBGA
Intel
182
In Stock
1 : ¥220.86000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL025YU256I7G
IC FPGA 150 I/O 256UBGA
Intel
654
In Stock
1 : ¥227.58000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
484-UBGA
10CL040YU484I7G
IC FPGA 325 I/O 484UBGA
Intel
689
In Stock
1 : ¥421.00000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040YU484C6G
IC FPGA 325 I/O 484UBGA
Intel
84
In Stock
1 : ¥505.15000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
MAX 10 Series_153-MBGA Pkg
10M02SCM153C8G
IC FPGA 112 I/O 153MBGA
Intel
1,905
In Stock
1 : ¥68.60000
Tray
Tray
Active
Not Verified
125
2000
110592
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
153-VFBGA
153-MBGA (8x8)
780-FBGA Pkg
10CL080YF780C8G
IC FPGA 423 I/O 780FBGA
Intel
36
In Stock
1 : ¥849.14000
Tray
Tray
Active
Not Verified
5079
81264
2810880
423
1.2V
Surface Mount
0°C ~ 85°C (TJ)
780-BGA
780-FBGA (29x29)
Showing
of 6

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.