10CL080YF780C8G | |
---|---|
DigiKey Part Number | 10CL080YF780C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL080YF780C8G |
Description | IC FPGA 423 I/O 780FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 423 2810880 81264 780-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL080YF780C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5079 | |
Number of Logic Elements/Cells | 81264 | |
Total RAM Bits | 2810880 | |
Number of I/O | 423 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.14000 | ¥849.14 |
25 | ¥806.61320 | ¥20,165.33 |