10M02SCU169C8G | |
---|---|
DigiKey Part Number | 544-3137-ND |
Manufacturer | |
Manufacturer Product Number | 10M02SCU169C8G |
Description | IC FPGA 130 I/O 169UBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 110592 2000 169-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M02SCU169C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.74000 | ¥79.74 |
25 | ¥63.75640 | ¥1,593.91 |
100 | ¥62.22610 | ¥6,222.61 |
500 | ¥59.67586 | ¥29,837.93 |