LCMXO2-4000HC-4BG256I

DigiKey Part Number
220-1451-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000HC-4BG256I
Description
IC FPGA 206 I/O 256CABGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-4000HC-4BG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
540
Number of Logic Elements/Cells
4320
Total RAM Bits
94208
Number of I/O
206
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-CABGA (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥219.76000¥219.76
25¥191.27720¥4,781.93
100¥184.56140¥18,456.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.