SN74AHCT244DGVR | |
---|---|
DigiKey Part Number | 296-4721-2-ND - Tape & Reel (TR) 296-4721-1-ND - Cut Tape (CT) 296-4721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DGVR |
Description | IC BUF NON-INVERT 5.5V 20TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.57400 | ¥89.35 |
100 | ¥2.85980 | ¥285.98 |
250 | ¥2.65508 | ¥663.77 |
500 | ¥2.24670 | ¥1,123.35 |
1,000 | ¥1.73612 | ¥1,736.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26392 | ¥2,527.84 |