Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 33.33L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4.5V ~ 5.5V | |
Port Size | Female, 1/2", 0.5" (12.7mm) BSPP | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.50000 | ¥326.50 |
10 | ¥304.64100 | ¥3,046.41 |
25 | ¥291.87480 | ¥7,296.87 |
168 | ¥264.51161 | ¥44,437.95 |