HMC749LC3C

DigiKey Part Number
505-HMC749LC3C-ND
Manufacturer
Manufacturer Product Number
HMC749LC3C
Description
IC FF T-TYPE SNGL 1BIT 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element T-Type 1 Bit Positive, Negative 16-LFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC749LC3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Reset
Type
T-Type
Output Type
Differential
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
26 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SMT (3x3)
Package / Case
16-LFQFN Exposed Pad
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,280.07000¥1,280.07
Manufacturers Standard Package