ADCMP572BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADCMP572BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP572BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP572BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP572BCPZ-RL7 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP572BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML, Complementary | |
Voltage - Supply, Single/Dual (±) | 3.1V ~ 5.4V | |
Voltage - Input Offset (Max) | 2mV @ 3.3V | |
Current - Input Bias (Max) | 25µA @ 3.3V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 52mA | |
CMRR, PSRR (Typ) | 65dB CMRR, 74dB PSRR | |
Propagation Delay (Max) | 0.165ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.25000 | ¥127.25 |
10 | ¥117.35100 | ¥1,173.51 |
25 | ¥116.06680 | ¥2,901.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥116.06611 | ¥174,099.16 |