SN74HC74ANSR

DigiKey Part Number
296-SN74HC74ANSRTR-ND - Tape & Reel (TR)
296-SN74HC74ANSRCT-ND - Cut Tape (CT)
296-SN74HC74ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC74ANSR
Description
IC FF D-TYPE DUAL 1BIT 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
EDA/CAD Models
SN74HC74ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
85 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.65000¥46.50
25¥4.36640¥109.16
100¥3.56290¥356.29
250¥3.30900¥827.25
500¥2.81628¥1,408.14
1,000¥2.25299¥2,252.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.04182¥4,083.64
6,000¥1.90099¥11,405.94
10,000¥1.83058¥18,305.80
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC