Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.40000 | ¥508.40 |
5 | ¥404.31200 | ¥2,021.56 |
10 | ¥366.77900 | ¥3,667.79 |
25 | ¥322.42400 | ¥8,060.60 |
50 | ¥291.71860 | ¥14,585.93 |
100 | ¥264.42310 | ¥26,442.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/928/08-strand-ribbon-gray-with-red_tmb.jpg)