3801/06 | |
---|---|
DigiKey Part Number | 3M156095-100-ND |
Manufacturer | |
Manufacturer Product Number | 3801/06 |
Description | CBL RIBN 6COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.51000 | ¥381.51 |
5 | ¥303.41200 | ¥1,517.06 |
10 | ¥275.24100 | ¥2,752.41 |
25 | ¥241.96080 | ¥6,049.02 |
50 | ¥218.91640 | ¥10,945.82 |
100 | ¥198.43250 | ¥19,843.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/915/06-strand-ribbon-gray-with-red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/915/06-strand-ribbon-gray-with-red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/915/06-strand-ribbon-gray-with-red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/915/06-strand-ribbon-gray-with-red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/915/06-strand-ribbon-gray-with-red_tmb.jpg)