Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 In Stock | 10 : ¥14.64400 Bag | Bag | Active | Flat Cable | 6 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.289" (7.35mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | - | - | |||
1,448 In Stock | 1 : ¥16.17000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | Solid | Unshielded | Natural | - | 0.150" (3.81mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | -65°C ~ 200°C | - | - | |||
25 In Stock Value Added Item | 1 : ¥8.89000 Bulk | Bulk | Active | Flat Cable | 10 | 0.025" (0.64mm) | 1.00' (304.80mm) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.250" (6.35mm) | Thermoplastic Elastomer (TPE) | 150 V | -40°C ~ 105°C | UL Style 20297 | Zippable |