Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±10% | 90 mA | - | Unshielded | 18Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
1,271 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 300 mA | - | Unshielded | 2Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
1,095 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±10% | 140 mA | - | Unshielded | 8.5Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
1,990 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 2.8 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
2,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 mH | ±10% | 80 mA | - | Unshielded | 27Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
2,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 1.3 A | - | Unshielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
1,300 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±10% | 170 mA | - | Unshielded | 6.5Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
1,970 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±10% | 550 mA | - | Unshielded | 860mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
557 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 1.5 A | - | Unshielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
466 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 420 mA | - | Unshielded | 1.1Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
200 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 mH | ±10% | 50 mA | - | Unshielded | 45Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
66 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±10% | 200 mA | - | Unshielded | 4.6Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
40 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 2 A | - | Unshielded | 90mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
12 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 600 mA | - | Unshielded | 600mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 950 mA | - | Unshielded | 240mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 750 mA | - | Unshielded | 450mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.3 µH | ±20% | 2.5 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 150 µH | ±10% | 250 mA | - | Unshielded | 3.2Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 6.8 µH | ±20% | 1.05 A | - | Unshielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 680 µH | ±10% | 120 mA | - | Unshielded | 11.5Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 380 mA | - | Unshielded | 1.6Ohm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) |