84333C | |
---|---|
DigiKey Part Number | 811-3639-2-ND - Tape & Reel (TR) 811-3639-1-ND - Cut Tape (CT) 811-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84333C |
Description | FIXED IND 33UH 550MA 860MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 550 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.130" W (4.50mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
5 | ¥4.18800 | ¥20.94 |
10 | ¥4.04700 | ¥40.47 |
25 | ¥3.62880 | ¥90.72 |
50 | ¥3.07040 | ¥153.52 |
100 | ¥2.65180 | ¥265.18 |
250 | ¥1.95392 | ¥488.48 |
500 | ¥1.88416 | ¥942.08 |
1,000 | ¥1.74458 | ¥1,744.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74459 | ¥3,489.18 |