Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,546 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 425 mA | - | Unshielded | 550mOhm Max | 40 @ 7.9MHz | 20MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
66,147 In Stock | 1 : ¥1.56000 Cut Tape (CT) 5,000 : ¥0.68243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 370 mA | - | Unshielded | 750mOhm Max | 40 @ 7.9MHz | 18MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | - | |||
24,305 In Stock | 1 : ¥1.56000 Cut Tape (CT) 5,000 : ¥0.68243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 815 mA | - | Unshielded | 150mOhm Max | 40 @ 25MHz | 180MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | - | |||
11,879 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±5% | 100 mA | - | Unshielded | 11.1Ohm Max | 60 @ 790kHz | 3.4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
10,705 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±10% | 1 A | - | Unshielded | 110mOhm Max | 40 @ 25MHz | 270MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
10,449 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 205 mA | - | Unshielded | 2.7Ohm Max | 60 @ 2.5MHz | 8.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
9,993 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±10% | 655 mA | - | Unshielded | 230mOhm Max | 50 @ 7.9MHz | 125MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
9,857 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 68 mA | - | Unshielded | 25.3Ohm Max | 60 @ 790kHz | 2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
9,737 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 285 mA | - | Unshielded | 1.2Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
9,564 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±5% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 2.5MHz | 15MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
9,490 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 700 mA | - | Unshielded | 200mOhm Max | 50 @ 7.9MHz | 150MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
9,098 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±5% | 195 mA | - | Unshielded | 2.95Ohm Max | 60 @ 2.5MHz | 7.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
8,516 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 500 mA | - | Unshielded | 400mOhm Max | 45 @ 7.9MHz | 32MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
8,324 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 160 mA | - | Unshielded | 4.7Ohm Max | 60 @ 790kHz | 5.4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
8,155 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 185 mA | - | Unshielded | 3.3Ohm Max | 60 @ 2.5MHz | 6.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
7,937 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 595 mA | - | Unshielded | 280mOhm Max | 50 @ 7.9MHz | 95MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
7,904 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±10% | 950 mA | - | Unshielded | 120mOhm Max | 40 @ 25MHz | 245MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
7,354 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±5% | 470 mA | - | Unshielded | 450mOhm Max | 40 @ 7.9MHz | 28MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
6,986 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±5% | 255 mA | - | Unshielded | 1.5Ohm Max | 50 @ 2.5MHz | 10MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
6,830 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 1.2 A | - | Unshielded | 70mOhm Max | 20 @ 25MHz | 380MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
6,098 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 175 mA | - | Unshielded | 3.6Ohm Max | 60 @ 2.5MHz | 6MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
5,525 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 630 mA | - | Unshielded | 250mOhm Max | 50 @ 7.9MHz | 110MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
4,740 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 1.2 A | - | Unshielded | 60mOhm Max | 20 @ 25MHz | 400MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
20,481 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 90 mA | - | Unshielded | 14Ohm Max | 60 @ 790kHz | 2.55MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
16,603 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 130 mA | - | Unshielded | 6.8Ohm Max | 60 @ 790kHz | 4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - |