78F2R2K-RC | |
---|---|
DigiKey Part Number | M10140-ND |
Manufacturer | |
Manufacturer Product Number | 78F2R2K-RC |
Description | FIXED IND 2.2UH 630MA 250MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 630 mA 250mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F2R2K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.25600 | ¥12.56 |
25 | ¥1.16240 | ¥29.06 |
50 | ¥1.06560 | ¥53.28 |
100 | ¥0.94000 | ¥94.00 |
250 | ¥0.91096 | ¥227.74 |
500 | ¥0.81408 | ¥407.04 |
1,000 | ¥0.68240 | ¥682.40 |