78F471J-TR-RC | |
---|---|
DigiKey Part Number | 118-78F471J-TR-RCTR-ND - Tape & Reel (TR) 118-78F471J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 78F471J-TR-RC |
Description | FIXED IND 470UH 90MA 14 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 90 mA 14Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F471J-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.42200 | ¥71.10 |
100 | ¥1.31690 | ¥131.69 |
250 | ¥1.19108 | ¥297.77 |
500 | ¥1.10340 | ¥551.70 |
1,000 | ¥1.02212 | ¥1,022.12 |
2,500 | ¥0.92347 | ¥2,308.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85469 | ¥4,273.45 |
10,000 | ¥0.82712 | ¥8,271.20 |
25,000 | ¥0.79955 | ¥19,988.75 |
50,000 | ¥0.77198 | ¥38,599.00 |