Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 105 mA | - | Unshielded | 1Ohm | - | - | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±20% | 455 mA | - | Unshielded | 70mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 210 mA | - | Unshielded | 240mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 155 mA | - | Unshielded | 360mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 350 mA | - | Unshielded | 90mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 280 mA | - | Unshielded | 200mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 315 mA | - | Unshielded | 100mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 40 mA | - | Unshielded | 4Ohm | - | - | AEC-Q200 | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) |