Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,081 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 310 mA | - | Unshielded | 1.65Ohm Max | 110 @ 100kHz | 3.2MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
4,069 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 2.2 mH | ±10% | 110 mA | - | Unshielded | 8.58Ohm Max | 90 @ 50kHz | 1.7MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
3,957 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 430 mA | - | Unshielded | 830mOhm Max | 100 @ 100kHz | 4.4MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,998 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 1.62 A | - | Unshielded | 50mOhm Max | 65 @ 1MHz | 21.2MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,936 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 670 mA | - | Unshielded | 390mOhm Max | 90 @ 100kHz | 7MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,780 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 33 µH | ±10% | 900 mA | - | Unshielded | 140mOhm Max | 50 @ 500kHz | 11.4MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,730 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 170 mA | - | Unshielded | 3.63Ohm Max | 120 @ 100kHz | 2.1MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,127 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 47 µH | ±10% | 770 mA | - | Unshielded | 220mOhm Max | 50 @ 500kHz | 10.9MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
2,767 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Wirewound | - | 22 mH | ±10% | 45 mA | - | Unshielded | 82.5Ohm Max | 100 @ 50kHz | 340kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,698 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 68 µH | ±10% | 770 mA | - | Unshielded | 280mOhm Max | 90 @ 100kHz | 8.7MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
1,716 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Wirewound | - | 47 mH | ±10% | 27 mA | - | Unshielded | 169.4Ohm Max | 90 @ 50kHz | 250kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
868 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±10% | 1.08 A | - | Unshielded | 90mOhm Max | 50 @ 500kHz | 17MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
57 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 330 µH | ±10% | 380 mA | - | Unshielded | 1.21Ohm Max | 100 @ 100kHz | 3.7MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
437 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Wirewound | - | 10 mH | ±10% | 63 mA | - | Unshielded | 37.4Ohm Max | 155 @ 150kHz | 620kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
81 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Wirewound | - | 68 mH | ±10% | 18 mA | - | Unshielded | 242Ohm Max | 70 @ 50kHz | 200kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
590 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 680 µH | ±10% | 250 mA | - | Unshielded | 2.64Ohm Max | 120 @ 100kHz | 2.5MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
527 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 15 µH | ±10% | 1.35 A | - | Unshielded | 70mOhm Max | 60 @ 500kHz | 19.4MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
432 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 3.3 mH | ±10% | 100 mA | - | Unshielded | 11Ohm Max | 140 @ 150kHz | 1.2MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
423 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 4.7 mH | ±10% | 81 mA | - | Unshielded | 15Ohm Max | 150 @ 150kHz | 950kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
126 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 1.5 mH | ±10% | 130 mA | - | Unshielded | 6.49Ohm Max | 130 @ 100kHz | 1.9MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
50 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 150 µH | ±10% | 520 mA | - | Unshielded | 540mOhm Max | 90 @ 100kHz | 5.7MHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
660 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Wirewound | - | 33 mH | ±10% | 36 mA | - | Unshielded | 118.8Ohm Max | 95 @ 50kHz | 280kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
66 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Wirewound | - | 15 mH | ±10% | 54 mA | - | Unshielded | 51.7Ohm Max | 140 @ 150kHz | 510kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
149 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 6.8 mH | ±10% | 72 mA | - | Unshielded | 22Ohm Max | 145 @ 150kHz | 850kHz | - | -25°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) |