22R333C | |
---|---|
DigiKey Part Number | 811-1297-ND |
Manufacturer | |
Manufacturer Product Number | 22R333C |
Description | FIXED IND 33UH 900MA 140 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 900 mA 140mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R333C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 50 @ 500kHz | |
Frequency - Self Resonant | 11.4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
25 | ¥4.76160 | ¥119.04 |
50 | ¥4.59740 | ¥229.87 |
100 | ¥4.43330 | ¥443.33 |
250 | ¥4.10492 | ¥1,026.23 |
500 | ¥3.77652 | ¥1,888.26 |
1,000 | ¥3.69441 | ¥3,694.41 |