Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 750 mA | 450mA | Shielded | 531mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 1.4 µH | ±30% | 4.15 A | 2.55A | Shielded | 20mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 4.7 µH | ±30% | 2.5 A | 1.4A | Shielded | 50mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 1 µH | ±30% | 4.62 A | 3.15A | Shielded | 16mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 22 µH | ±20% | 1.09 A | 650mA | Shielded | 263mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 2.7 µH | ±30% | 3.35 A | 1.87A | Shielded | 30mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 6.8 µH | ±20% | 2.06 A | 1.16A | Shielded | 75mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 15 µH | ±20% | 1.47 A | 780mA | Shielded | 159mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 3.3 µH | ±30% | 2.84 A | 1.7A | Shielded | 44mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 33 µH | ±20% | 880 mA | 540mA | Shielded | 387mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 2 µH | ±30% | 3.75 A | 2.13A | Shielded | 25mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 10 µH | ±20% | 1.72 A | 960mA | Shielded | 108mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) |