Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,090 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.70810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±0.2nH | 1.6 A | - | Unshielded | 39mOhm Max | 30 @ 250MHz | 6.9GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
1,413 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.70810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±0.2nH | 900 mA | - | Unshielded | 150mOhm Max | 13 @ 250MHz | 7GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
5,206 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 220 nH | ±5% | 280 mA | - | Unshielded | 1.9Ohm Max | 28 @ 100MHz | 950MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
3,830 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 470 mA | - | Unshielded | 540mOhm Max | 34 @ 150MHz | 1.4GHz | - | -40°C ~ 125°C | 150 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
2,169 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±5% | 1.1 A | - | Unshielded | 85mOhm Max | 38 @ 250MHz | 4GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
1,364 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 nH | ±0.2nH | 1.1 A | - | Unshielded | 90mOhm Max | 22 @ 250MHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
1,137 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 1.4 A | - | Unshielded | 50mOhm Max | 35 @ 250MHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
2,067 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 8.7 nH | ±5% | 1 A | - | Unshielded | 100mOhm Max | 30 @ 250MHz | 4.6GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
9,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 180 nH | ±5% | 320 mA | - | Unshielded | 1.2Ohm Max | 28 @ 100MHz | 1.05GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
859 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±0.2nH | 1.7 A | - | Unshielded | 35mOhm Max | 35 @ 250MHz | 6.9GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
157 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 1.35 A | - | Unshielded | 60mOhm Max | 35 @ 250MHz | 4.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±5% | 1.35 A | - | Unshielded | 60mOhm Max | 35 @ 250MHz | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±5% | 1.2 A | - | Unshielded | 78mOhm Max | 35 @ 250MHz | 4GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 16 nH | ±5% | 1.1 A | - | Unshielded | 85mOhm Max | 38 @ 250MHz | 3.3GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 18 nH | ±5% | 1.2 A | - | Unshielded | 78mOhm Max | 38 @ 250MHz | 3.1GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1.7 nH | ±0.2nH | 2.1 A | - | Unshielded | 33mOhm Max | 24 @ 250MHz | 8.5GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 22 nH | ±5% | 950 mA | - | Unshielded | 120mOhm Max | 40 @ 250MHz | 3GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 23 nH | ±5% | 950 mA | - | Unshielded | 120mOhm Max | 40 @ 250MHz | 2.85GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 24 nH | ±5% | 1.1 A | - | Unshielded | 80mOhm Max | 40 @ 250MHz | 2.65GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 27 nH | ±5% | 950 mA | - | Unshielded | 125mOhm Max | 40 @ 250MHz | 2.8GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 30 nH | ±5% | 920 mA | - | Unshielded | 130mOhm Max | 40 @ 250MHz | 2.4GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 680 mA | - | Unshielded | 170mOhm Max | 40 @ 250MHz | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 36 nH | ±5% | 750 mA | - | Unshielded | 150mOhm Max | 40 @ 250MHz | 2.3GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 39 nH | ±5% | 680 mA | - | Unshielded | 180mOhm Max | 40 @ 250MHz | 2.2GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 3.6 nH | ±0.2nH | 1.7 A | - | Unshielded | 35mOhm Max | 35 @ 250MHz | 6.9GHz | - | -40°C ~ 125°C | 250 MHz | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) |