AISC-0603HP-10NJ-T | |
---|---|
DigiKey Part Number | 535-12230-2-ND - Tape & Reel (TR) 535-12230-1-ND - Cut Tape (CT) 535-12230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603HP-10NJ-T |
Description | FIXED IND 10NH 1.35A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 1.35 A 60mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603HP-10NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.71760 | ¥42.94 |
50 | ¥1.57300 | ¥78.65 |
100 | ¥1.38750 | ¥138.75 |
250 | ¥1.34444 | ¥336.11 |
500 | ¥1.20142 | ¥600.71 |
1,000 | ¥0.97262 | ¥972.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91542 | ¥2,746.26 |
6,000 | ¥0.88682 | ¥5,320.92 |
15,000 | ¥0.85821 | ¥12,873.15 |
30,000 | ¥0.82961 | ¥24,888.30 |
75,000 | ¥0.80100 | ¥60,075.00 |