AISC-0603HP-3N9B-T | |
---|---|
DigiKey Part Number | 535-12234-2-ND - Tape & Reel (TR) 535-12234-1-ND - Cut Tape (CT) 535-12234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603HP-3N9B-T |
Description | FIXED IND 3.9NH 1.6A 39 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 39mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603HP-3N9B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 6.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.20520 | ¥30.13 |
50 | ¥1.10660 | ¥55.33 |
100 | ¥0.97530 | ¥97.53 |
250 | ¥0.94512 | ¥236.28 |
500 | ¥0.84462 | ¥422.31 |
1,000 | ¥0.70810 | ¥708.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70810 | ¥2,124.30 |