Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
965 In Stock | 1 : ¥14.29000 Bulk | Bulk | Active | Toroidal | Ferrite | 220 µH | ±20% | 1 A | - | Unshielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.622" Dia x 0.295" W (15.80mm x 7.50mm) | - | |||
599 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±20% | 5.4 A | - | Unshielded | 42mOhm Max | - | - | - | -25°C ~ 125°C | 10 kHz | - | Through Hole | Radial | - | 1.024" Dia x 0.512" W (26.00mm x 13.00mm) | - | |||
1,017 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | Toroidal | Ferrite | 100 µH | ±20% | 2 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.610" Dia x 0.315" W (15.50mm x 8.00mm) | - | |||
346 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | Toroidal | Ferrite | 68 µH | ±20% | 2 A | - | Unshielded | 55mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.551" Dia x 0.276" W (14.00mm x 7.00mm) | - | |||
900 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 60 µH | ±20% | 4.1 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.630" Dia (16.00mm) | 0.390" (9.90mm) | |||
378 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | Ferrite | 300 µH | ±20% | 2 A | - | Unshielded | 150mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.827" Dia x 0.433" L (21.00mm x 11.00mm) | - | |||
1,230 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Toroidal | Ferrite | 470 µH | ±20% | 1.6 A | - | Unshielded | 225mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.728" Dia x 0.374" W (18.50mm x 9.50mm) | - | |||
336 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Toroidal | Ferrite | 22 µH | ±20% | 5 A | - | Unshielded | 15mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.748" Dia x 0.413" W (19.00mm x 10.50mm) | - | |||
8,273 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Toroidal | Ferrite | 100 µH | ±20% | 5 A | - | Unshielded | 35mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.433" W (25.00mm x 11.00mm) | - | |||
339 In Stock | 1 : ¥44.74000 Tray | Tray | Active | Toroidal | Ferrite | 150 µH | ±20% | 5 A | - | Unshielded | 45mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.083" Dia x 0.512" W (27.50mm x 13.00mm) | - | |||
250 In Stock | 1 : ¥17.90000 Bulk | Bulk | Active | Toroidal | Ferrite | 10 µH | ±20% | 2 A | - | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.413" Dia x 0.217" W (10.50mm x 5.50mm) | - | |||
733 In Stock | 1 : ¥19.70000 Tray | Tray | Active | Toroidal | Ferrite | 29 µH | ±20% | 5 A | - | Unshielded | 15mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.748" Dia x 0.413" W (19.00mm x 10.50mm) | - | |||
151 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 130 µH | ±20% | 3 A | - | Unshielded | 90mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.689" Dia x 0.512" W (17.50mm x 13.00mm) | - | |||
278 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Toroidal | Ferrite | 35 µH | ±20% | 3 A | - | Unshielded | 25mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.728" Dia x 0.335" W (18.50mm x 8.50mm) | - | |||
243 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | Toroidal | Ferrite | 470 µH | ±20% | 3 A | - | Unshielded | 110mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | - | |||
288 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | Toroidal | Ferrite | 68 µH | ±20% | 800 mA | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.472" Dia x 0.217" W (12.00mm x 5.50mm) | - | |||
371 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | Ferrite | 220 µH | ±20% | 800 mA | - | Unshielded | 220mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.551" Dia x 0.295" W (14.00mm x 7.50mm) | - | |||
352 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | Ferrite | 43 µH | ±20% | 1 A | - | Unshielded | 60mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.512" Dia x 0.256" W (13.00mm x 6.50mm) | - | |||
900 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 150 µH | ±20% | 2.5 A | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.650" Dia (16.50mm) | 0.421" (10.70mm) | |||
449 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 240 µH | ±20% | 1 A | - | Unshielded | 380mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.453" Dia (11.50mm) | 0.272" (6.90mm) | |||
365 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 90 µH | ±20% | 4.6 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.728" Dia x 0.413" W (18.50mm x 10.50mm) | 0.413" (10.50mm) | |||
295 In Stock | 1 : ¥17.08000 Tray | Tray | Active | Toroidal | Iron Powder | 140 µH | ±20% | 2 A | - | Unshielded | 110mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.531" Dia (13.50mm) | 0.339" (8.60mm) | |||
293 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±20% | 3.5 A | - | Unshielded | 30mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.472" Dia (12.00mm) | - | |||
289 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 68 µH | ±20% | 2.5 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.610" Dia (15.50mm) | 0.299" (7.60mm) | |||
264 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Toroidal | Iron Powder | 30 µH | ±20% | 3.7 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.614" Dia x 0.343" W (15.60mm x 8.70mm) | 0.343" (8.70mm) |