74470292 | |
---|---|
DigiKey Part Number | 732-14019-ND |
Manufacturer | |
Manufacturer Product Number | 74470292 |
Description | FIXED IND 130UH 3A 90 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 µH Unshielded Toroidal Inductor 3 A 90mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 130 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Size / Dimension | 0.689" Dia x 0.512" W (17.50mm x 13.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥19.29200 | ¥192.92 |
50 | ¥17.89680 | ¥894.84 |
100 | ¥16.91160 | ¥1,691.16 |
150 | ¥15.26967 | ¥2,290.45 |
450 | ¥14.28456 | ¥6,428.05 |