7447023 | |
---|---|
DigiKey Part Number | 732-7447023-ND |
Manufacturer | |
Manufacturer Product Number | 7447023 |
Description | WE-FI LEADED TOROIDAL LINE CHOKE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 µH Unshielded Toroidal Inductor 4.1 A 40mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 60 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
100 | ¥16.22200 | ¥1,622.20 |
200 | ¥15.16295 | ¥3,032.59 |
400 | ¥14.27635 | ¥5,710.54 |
600 | ¥12.94640 | ¥7,767.84 |