Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
698 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.4 A | 1.55A | Shielded | 137mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
410 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 750 mA | 900mA | Shielded | 396mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
320 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 610 mA | 670mA | Shielded | 576mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
212 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 4.1 A | 5A | Shielded | 21.32mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
778 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 5.8 A | 10.6A | Shielded | 9.23mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.161" (4.10mm) | |||
559 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.7 A | 2.2A | Shielded | 96mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.161" (4.10mm) | |||
552 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.2 A | 2.7A | Shielded | 66mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.161" (4.10mm) | |||
495 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.1 A | 1.6A | Shielded | 216mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.161" (4.10mm) | |||
365 In Stock | 1 : ¥13.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.8 A | 4.8A | Shielded | 51.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.476" W (12.50mm x 12.10mm) | 0.230" (5.85mm) | |||
239 In Stock | 1 : ¥13.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.2 A | 4A | Shielded | 80.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.476" W (12.50mm x 12.10mm) | 0.230" (5.85mm) | |||
933 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 4.2 A | 4.4A | Shielded | 16.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
660 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 4.5 A | 5A | Shielded | 14.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
638 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 500 mA | 410mA | Shielded | 936mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
602 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.3 A | 900mA | Shielded | 156mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
431 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 700 mA | 640mA | Shielded | 408mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
261 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 370 mA | 300mA | Shielded | 1.704Ohm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
230 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 2.9 A | 2.2A | Shielded | 35.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
51 In Stock | 1 : ¥7.96000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2 A | 1.5A | Shielded | 66mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
32 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 950 mA | 1.1A | Shielded | 252mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
55 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 3.7 A | 4.8A | Shielded | 24.05mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.161" (4.10mm) | |||
50 In Stock | 1 : ¥10.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5 A | 7.5A | Shielded | 12.61mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.161" (4.10mm) | |||
8 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.3 A | 5.5A | Shielded | 18.98mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4 A | 3.9A | Shielded | 19.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.5 A | 3.1A | Shielded | 24.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 3.2 A | 2.5A | Shielded | 29.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) |