Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,811 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥4.17264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.9 A | 8.5A | Shielded | 35.5mOhm Max | - | 21MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
7,674 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥4.17264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 8.1 A | 10.5A | Shielded | 23mOhm Max | - | 28MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
7,886 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥2.82520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9.7 A | 11A | Shielded | 14.5mOhm Max | - | 34MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
3,936 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.8 µH | ±20% | 12.4 A | 16.4A | Shielded | 9.5mOhm Max | - | 34MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
3,470 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 4.7 A | 6A | Shielded | 62mOhm Max | - | 13.7MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
3,968 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,000 : ¥5.23277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 6.7 A | 11.3A | Shielded | 29.3mOhm Max | - | 21MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
8,000 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥4.17264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 19.2 A | 26A | Shielded | 3.6mOhm Max | - | 102MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
7,984 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥2.82520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 14.5 A | 22A | Shielded | 6.5mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
7,905 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥2.82520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 11.1 A | 17A | Shielded | 8.5mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
11,938 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.34207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 5.2 A | 9.7A | Shielded | 44.5mOhm Max | - | 16.5MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
7,893 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥4.83763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 17.1 A | 20.7A | Shielded | 5.95mOhm Max | - | 48MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
3,982 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9.9 A | 14.3A | Shielded | 13.1mOhm Max | - | 32MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
2,662 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 8 A | 11A | Shielded | 19.2mOhm Max | - | 25MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) |