MHE05034R7M-10 | |
---|---|
DigiKey Part Number | 240-MHE05034R7M-10TR-ND - Tape & Reel (TR) 240-MHE05034R7M-10CT-ND - Cut Tape (CT) 240-MHE05034R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHE05034R7M-10 |
Description | HIGH CURRENT LOW DCR POWER INDUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 35.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.213" W (5.70mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.51900 | ¥65.19 |
25 | ¥5.92400 | ¥148.10 |
50 | ¥5.56960 | ¥278.48 |
100 | ¥4.62130 | ¥462.13 |
250 | ¥4.26616 | ¥1,066.54 |
500 | ¥4.17256 | ¥2,086.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.17264 | ¥8,345.28 |