Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,995 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 470 µH | ±15% | 3.8 A | - | Unshielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
3,200 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 10.7 A | - | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
678 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 27 µH | ±15% | 15.6 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
573 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±15% | 5.2 A | - | Unshielded | 67mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
349 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 16.4 A | - | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
391 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±15% | 5.2 A | - | Unshielded | 67mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
195 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 1 mH | ±15% | 2.4 A | - | Unshielded | 300mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
121 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 10.2 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
1,971 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥3.69441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | - | 1.02 A | - | Unshielded | 138mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.126" (3.20mm) | |||
1,924 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | - | 1.18 A | - | Shielded | 87mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.244" L x 0.220" W (6.20mm x 5.60mm) | 0.126" (3.20mm) | |||
1,944 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 120 µH | ±15% | 6.7 A | - | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,583 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 33 µH | ±15% | 11.7 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
511 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 680 µH | ±15% | 3.4 A | - | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
355 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 10 µH | ±15% | 20 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
354 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 15 µH | ±15% | 18 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
298 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 150 µH | ±15% | 5 A | - | Unshielded | 71mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
268 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 560 µH | ±15% | 3.6 A | - | Unshielded | 140mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
217 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 470 µH | ±15% | 3.8 A | - | Unshielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
208 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 270 µH | ±15% | 5.5 A | - | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
203 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 12 µH | ±15% | 19.1 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
180 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 10.7 A | - | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
169 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 820 µH | ±15% | 2.6 A | - | Unshielded | 270mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
165 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 820 µH | ±15% | 2.6 A | - | Unshielded | 270mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
164 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 180 µH | ±15% | 4.8 A | - | Unshielded | 78mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
134 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 27 µH | ±15% | 15.6 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) |