2320-H-RC | |
---|---|
DigiKey Part Number | M8844-ND |
Manufacturer | |
Manufacturer Product Number | 2320-H-RC |
Description | FIXED IND 470UH 3.8A 130 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 3.8 A 130mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2320-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥29.35800 | ¥293.58 |
36 | ¥26.80944 | ¥965.14 |
72 | ¥22.97944 | ¥1,654.52 |
108 | ¥21.06426 | ¥2,274.94 |
252 | ¥20.42579 | ¥5,147.30 |
504 | ¥19.78758 | ¥9,972.94 |
1,008 | ¥18.51099 | ¥18,659.08 |
2,520 | ¥17.87271 | ¥45,039.23 |